
Audio/RCA Connector, 3 Pole(s), Printed Wiring Pin and Solid Lead Terminal, Plug
Switchcraft QGP323 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 82.55mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Q-G® QGP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft QGP323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
