
This 3-pin female power connector features a metal package and is rated for 15A and 125V. It has a nickel plating and is lead free. The connector is available in bulk packaging and is RoHS compliant.
Switchcraft R3FZ technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 27.5mm |
| Diameter | 24.4mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 46.85mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® R |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft R3FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
