
Four-position, male, right-angle circular connector for cable mounting. Features a zinc alloy shell with nickel plating and a metal package. Offers silver-plated copper alloy contacts with a 10A current rating and 125V voltage rating. Solder termination and lead-free construction ensure reliable connectivity.
Switchcraft R4MZ technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Depth | 27.5mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 40.25mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® R |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft R4MZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.