
This 2-contact right angle phone connector features a black brass body with a silver plated copper alloy contact. It has a 7.62mm pitch and is designed for through hole mount. The connector is lead free and unshielded, with a package quantity of 100 pieces per bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 34.03mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 15.74mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Series | RA Jax® |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |