
The RA70C14B is a through hole female connector with a black brass body and a 7.62mm pitch. It is lead free and features a copper alloy contact with silver plating. The connector has a right angle orientation and is unshielded. It is available in a bulk packaging quantity of 100 pieces.
Sign in to ask questions about the Switchcraft RA70C14B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft RA70C14B technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 34.03mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 15.74mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | RA Jax® |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft RA70C14B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
