
Conn Power PL 2 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Sign in to ask questions about the Switchcraft RAPC722 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft RAPC722 technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Diameter | 2.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 14.5mm |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft RAPC722 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.