The RAPC722P is a right angle power connector with two contacts and a maximum current rating of 5A. It features a solder termination method and a body orientation of right angle. The connector is designed for through hole mounting. It is suitable for use in a variety of applications where a compact and reliable power connection is required.
Switchcraft RAPC722P technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
No datasheet is available for this part.