
Right-angle, through-hole mounted DC power connector featuring a 2-position, 1-port design with 3 solder terminals. This male connector utilizes brass contacts with nickel and silver plating, offering a 5A current rating. Constructed from black thermoplastic with a UL94 V-0 flammability rating, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft RAPC722X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Black |
| Body Material | Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel, Silver |
| Current Rating | 5A |
| Depth | 14.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 5A |
| Mount | Through Hole, PCB, Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pin Diameter | 2mm |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft RAPC722X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Switchcraft RAPC722X
User guide for the AD9286-500EBZ evaluation board, featuring the 8-bit, 500 MSPS AD9286 ADC with SPI control, LVDS support, and multiple input drive options.
