
Circular DC Power Connector, 5A, 1.22mm Dia, ROHS COMPLIANT
Switchcraft RAPC732X technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin, Silver, Nickel |
| Current Rating | 5A |
| Depth | 14.5mm |
| Gender | Female |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Current Rating | 5A |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pin Diameter | 1.3mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft RAPC732X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
