
Circular DC Power Connector, 5A, 2.54mm Dia, ROHS COMPLIANT
Switchcraft RASH712X technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel, Silver |
| Current Rating | 5A |
| Depth | 16.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Current Rating | 5A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft RASH712X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.