
This 5A power connector features a right angle orientation and a 2.1mm diameter. It has a length of 15.2mm and meets the UL94 V-0 flammability rating. The connector is available in a bulk packaging quantity of 2500 pieces and is suitable for surface mount and through hole mounting. It is made of brass with a nickel plating and has a female contact gender.
Sign in to ask questions about the Switchcraft RASH722 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft RASH722 technical specifications.
| Body Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Depth | 17.1mm |
| Diameter | 2.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Max Current Rating | 5A |
| Mount | Surface Mount, Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft RASH722 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
