
Circular DC Power Connector, 5A, 2mm Dia, ROHS COMPLIANT
Switchcraft RASH722BK technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Nickel, Tin |
| Current Rating | 5A |
| Depth | 17mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 15.2mm |
| Max Current Rating | 5A |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft RASH722BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
