
Right-angle, circular DC power connector featuring a 2.5mm pin diameter and 5A current rating. This male connector, with a black thermoplastic body and brass/copper alloy contacts plated in nickel and silver, is designed for PCB surface mount termination via solder. It offers a 17.1mm depth and 15.2mm length, with a UL94 V-0 flammability rating. The component is RoHS compliant and supplied in bulk packaging.
Switchcraft RASM712X technical specifications.
| Body Color | Black |
| Body Material | Thermoplastic |
| Body/Shell Style | JACK |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Nickel, Silver |
| Current Rating | 5A |
| Depth | 17.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 15.2mm |
| Max Current Rating | 5A |
| Mount | Surface Mount, PCB |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Pin Diameter | 2.5mm |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft RASM712X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
