
Circular DC Power Connector, 1mm Dia, ROHS COMPLIANT
Switchcraft RASM742TRX technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| Current Rating | 3A |
| Depth | 9.3mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft RASM742TRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
