Circular DC power connector featuring solder termination. Offers a matte tin contact finish for reliable electrical connection. Designed for efficient power transmission in various electronic applications.
Switchcraft RASPC10P technical specifications.
| Termination Type | SOLDER |
| Contact Finish Termination | Matte Tin (Sn) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Switchcraft RASPC10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.