
Right-angle, 3-pole audio/video jack for PCB mounting. Features a plastic body in black, with copper alloy contacts plated in silver. This female connector offers solder termination and a 6.35mm diameter. It is RoHS compliant and designed for through-hole mounting.
Switchcraft RN113BPC technical specifications.
| Body Color | Black |
| Body Material | Plastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 32.51mm |
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Mount | Through Hole, PCB |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Hi-D JAX® RN |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft RN113BPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.