Switchcraft RN114BPC technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLID LEAD |
| Manufacturer Series | RN11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Switchcraft RN114BPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.