
Switchcraft S1012 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin |
| Current Rating | 10A |
| Gender | Female |
| Insulation Color | Blue |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | S10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft S1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.