
The Switchcraft S1015 is a cable mount power connector with a current rating of 10A and a voltage rating of 24V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is made of copper alloy with a nickel and tin plating on the contacts. It is not RoHS compliant and is packaged in bulk quantities of 100.
Switchcraft S1015 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin |
| Current Rating | 10A |
| Gender | Female |
| Insulation Color | Blue |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | S10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.
