
Power connector, 2-position, straight, cable mount, male gender, featuring copper alloy body and contacts with nickel and silver plating. Rated for 11A current and 24V DC, operating between -40°C and 105°C. This unshielded, IP68 rated connector has a blue insulated wire entry and utilizes solder termination. Supplied in bulk packaging.
Switchcraft S10KS12 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Current Rating | 11A |
| Gender | Male |
| Insulation Color | Blue |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | S10 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft S10KS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
