
Stereo audio connector featuring a straight, panel-mount design with three positions and three solder lug terminals. This female connector offers a 1A current rating and a 25V voltage rating, operating within a temperature range of -20°C to 65°C. Constructed with a copper alloy body and contacts, it boasts nickel plating for durability. The connector is RoHS compliant and designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft S12B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Audio Type | STEREO |
| Body Color | Silver |
| Body Material | Copper Alloy, Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole, Panel, Chassis, Chassis Mount |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LITTEL-JAX® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft S12B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
