
STEREO audio connector featuring a straight, through-hole mount design for panel or chassis installation. Constructed with a copper alloy body and contacts, both nickel-plated, this female connector offers a 1A current rating and a 25V voltage rating. It supports 3 contacts and 3 positions, with a solder termination and a silver body and housing color. Operating within a temperature range of -20°C to 65°C, this unshielded component measures 19.05mm in length.
Switchcraft S13B technical specifications.
| Audio Type | STEREO |
| Body Color | Silver |
| Body Material | Copper Alloy |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 1A |
| Gender | Female |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Through Hole, Panel, Chassis |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | LITTEL-JAX® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft S13B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
