
This 3-pin female shielded audio connector is designed for free hanging applications with a vertical orientation. It features a lead-free construction and is compliant with RoHS regulations. The connector is packaged in bulk quantities and is part of the Q-G S*FM series from Switchcraft.
Switchcraft S3FM technical specifications.
| Gender | Female |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Q-G® S*FM |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft S3FM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.