
Circular DC power connector, featuring a straight, unshielded, free-hanging, cable-mount design. This 2-contact, 1-port connector offers a 5A current rating and a 12V voltage rating. Constructed with a brass body and brass/copper alloy contacts plated with tin and nickel, it terminates via solder. The black insulation and body color contribute to its robust build.
Switchcraft S760K technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Nickel |
| Current Rating | 5A |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Max Current Rating | 5A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Weight | 0.05879oz |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft S760K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
