
This circular DC power connector features a straight, female gender with a 2-contact configuration. It offers a 5A current rating and a 2.032mm pin diameter, with a straight, solder termination. The connector boasts a black brass body and insulation, with brass and copper alloy contacts plated in tin and nickel. Designed for free-hanging or cable mounting, this unshielded component is RoHS compliant.
Switchcraft S761K technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Nickel |
| Current Rating | 5A |
| Diameter | 10.5mm |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 45.72mm |
| Max Current Rating | 5A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 2mm |
| Primary Type | POWER |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Weight | 0.282192oz |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft S761K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
