
This circular DC power connector features a straight, female orientation with two contacts and one port. Constructed with a black copper alloy body and copper/copper alloy contacts plated in tin and nickel, it offers a 5A current rating and 30V voltage rating. Designed for free-hanging, cable mounting with a solder termination, this RoHS compliant connector has a 2mm diameter and a 3.8mm wire/cable diameter capacity. Its white insulation and 57.1mm length contribute to its functionality, with an IP68 rating for environmental protection.
Switchcraft S761KS15 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin, Nickel |
| Current Rating | 5A |
| Gender | Female |
| Insulation Color | White |
| Length | 57.1mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Diameter | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft S761KS15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.