
This circular DC power connector features a 2mm diameter barrel and blade configuration, designed for free-hanging, cable mounting with a straight orientation. It offers a 5A current rating and a 30V voltage rating, with two contacts made from copper and copper alloy, plated in tin and nickel. The connector has a black copper alloy body, white insulation, and a length of 57.1mm, accommodating wire/cable diameters up to 4.4mm. It is RoHS compliant and rated IP68 for environmental protection, utilizing solder termination.
Switchcraft S761KS17 technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin, Nickel |
| Current Rating | 5A |
| Gender | Female |
| Insulation Color | White |
| Length | 57.1mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| Wire/Cable Diameter | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft S761KS17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
