
3-position, 1-port, female, straight, cable mount audio/video extension jack. Features brass and copper alloy contacts with tin/nickel plating, a brass and metal body, and a black housing. Operates within a temperature range of -55°C to 125°C, with a 6.35mm pin diameter and 54.8mm length. RoHS compliant with screw termination.
Switchcraft S830 technical specifications.
| Body Color | Black |
| Body Material | Brass, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Nickel |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 54.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Outside Diameter | 6.35mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Extension Jax |
| Shielding | Unshielded |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft S830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
