The SF6382-2SG-520 is a Shielded Mini-Con-X female connector with a current rating of 13A and a voltage rating of 600V. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The connector is rated for use in IP66, waterproof, water-resistant, and dust-tight applications. It is available in a bulk packaging quantity of 25 units. The connector features a gold-plated contact and a nickel-plated shell made of copper alloy, with a gold-plated mating contact finish. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft SF6382-2SG-520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Shielded Mini-Con-X® |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft SF6382-2SG-520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.