The SF6382-3SG-520 is a Shielded Mini-Con-X 3-position connector with a current rating of 13A and a voltage rating of 600V. It features a nickel shell and copper alloy construction, with gold plating and a gold mating contact finish. The connector is rated for operation between -40°C and 120°C and is compliant with IP66, waterproof, and water-resistant ratings. It is available in bulk packaging with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft SF6382-3SG-520 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Shielded Mini-Con-X® |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft SF6382-3SG-520 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.