The SF6382-3SG-530 is a cable mount circular connector with three SKT contacts. It features a straight body orientation and a solder cup termination method. This connector is designed for use in environments with operating temperatures ranging from -40°C to 120°C. It has a maximum current rating of 13A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |