4-position circular connector featuring a female socket with gold-plated copper alloy contacts for superior conductivity. This shielded, free-hanging cable mount connector offers a 600V voltage rating and a 9.75A current rating, operating reliably between -40°C and 120°C. Designed for solder termination, it boasts IP66, waterproof, water-resistant, and dust-tight ratings, with a nickel-finished copper alloy shell and gold contact plating.
Switchcraft SF6382-4SG-520 technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 9.75A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Shielded Mini-Con-X® |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SF6382-4SG-520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.