The SF6382-5PG-3ES is a 5-pin circular cable mount connector from Switchcraft. It features a straight body orientation and a solder cup termination method. This connector is designed for cable mounting and has a maximum operating temperature range of -40°C to 120°C. It can handle a maximum current rating of 13A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |