The SF6382-6PG-520 is a shielded, 6-position connector with a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It features a gold-plated contact and a metal shell. The connector is rated for 600V and 9.75A, and is available in a bulk packaging quantity of 25. It is not RoHS compliant and has an IP66, waterproof, water-resistant, and dust-tight rating.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 9.75A |
| Features | Shielded |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Shielded Mini-Con-X® |
| Shell Material | Metal |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Not Compliant |