Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Switchcraft SF8282-4PG-520 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Gender | PL |
| Number of Ports | 1 |
Download the complete datasheet for Switchcraft SF8282-4PG-520 to view detailed technical specifications.
No datasheet is available for this part.