
This 2-position female circular connector features a nickel-plated zinc die cast shell and a silver-plated copper alloy contact. It has a current rating of 5A and meets the UL94 V-0 flammability rating. The connector is lead-free and RoHS compliant, and is packaged in bulk quantities of 100. It is suitable for use in general applications.
Sign in to ask questions about the Switchcraft SL102F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft SL102F technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Slim-Line® SL10 |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SL102F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
