
Conn Slim Line Connector M 2 POS Solder Lug ST Panel Mount 2 Terminal 1 Port
Sign in to ask questions about the Switchcraft SL102M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft SL102M technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Slim-Line® SL10 |
| Shell Finish | Nickel |
| Shell Material | ZINC DIE CAST |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SL102M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
