
The SL105M connector features copper alloy contacts plated with silver, with a maximum current rating of 5A. It is designed for panel mount applications with flanges, and is available in a bulk packaging configuration. The connector is compliant with RoHS regulations and is part of the Slim-Line SL10 series.
Sign in to ask questions about the Switchcraft SL105M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft SL105M technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 1.52m |
| Max Current Rating | 5A |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Slim-Line® SL10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SL105M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
