Switchcraft SL413MS technical specifications.
| Type | Slim Line Connector |
| Gender | M |
| Number of Contacts | 3 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Switchcraft SL413MS to view detailed technical specifications.
No datasheet is available for this part.