Male stamped and formed crimp contact, size #16, on a reel, tin pre plated
Switchcraft SM16M1TK6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SM16M1TK6 to view detailed technical specifications.
No datasheet is available for this part.