Switchcraft ST200 technical specifications.
| Type | Phone Plug |
| Gender | PL |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
Download the complete datasheet for Switchcraft ST200 to view detailed technical specifications.
No datasheet is available for this part.