Conn Tini Plug PL 2 POS ST Thru-Hole
Switchcraft ST740 technical specifications.
| Type | Tini Plug |
| Gender | PL |
| Number of Contacts | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
Download the complete datasheet for Switchcraft ST740 to view detailed technical specifications.
No datasheet is available for this part.