
KNURLED NUT 13/32 COPPER ALLOY
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft T2160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Finish | NICKEL PLATED |
| Lead Free | Contains Lead |
| Material | Copper Alloy |
| Mount | Screw |
| Package Quantity | 500 |
| Plating | Nickel |
| Termination | Screw |
| Width | 1.59mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft T2160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
