
This Switchcraft T3F connector features a gold contact plating and is rated for 125V and 500mA. It has a female gender and is designed for cable mount applications. The connector is not RoHS compliant and contains lead, and is packaged in quantities of 25. It has a straight orientation and is terminated with solder.
Sign in to ask questions about the Switchcraft T3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Switchcraft T3F technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft T3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
