Three-position female circular connector with solder termination. Features silver-plated copper alloy contacts and a chrome-plated copper alloy shell. Rated for 5A current and 125V AC, operating between -55°C and 85°C. This shielded, free-hanging connector has a vertical orientation and a black plastic insulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft TA3FBX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Tini Q-G® TA-X |
| Shell Finish | Chrome |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TA3FBX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
