
3-position, female, straight, cable mount audio connector with solder termination. Features copper alloy contacts with silver plating, rated for 5A current and 125V AC voltage. Operates within a temperature range of -55°C to 85°C, with a thermoplastic insulator and nickel plating. Designed for free-hanging applications, this connector offers 3 terminals and 1 port.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft TA3FL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | Tini Q-G® TA |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TA3FL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
