
3-position, 3-contact female audio/video connector with straight, cable mount orientation. Features silver-plated copper alloy contacts, a chrome-finished copper alloy shell, and plastic insulation. Rated for 5A current and 125V AC, operating between -55°C and 85°C. This shielded, free-hanging connector utilizes solder termination.
Switchcraft TA3FLBX technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tini Q-G® TA-X |
| Shell Finish | Chrome |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TA3FLBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
