
This 3-pin connector features a nickel-plated copper alloy contact material and a silver-plated finish. It has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 125V AC. The connector is designed for free hanging, cable mount applications and is available in a bulk packaging quantity of 100 pieces. It is not RoHS compliant due to the presence of lead in the material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft TA3M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Male |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | Tini Q-G® TA |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TA3M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
