
3-pin male XLR plug, straight orientation, solder termination, designed for cable mounting. Features silver-plated copper alloy contacts, a black plastic insulation, and a chrome-plated copper alloy shell. Rated for 5A current and 125V AC, with an operating temperature range of -55°C to 85°C. This shielded connector meets UL94 V-0 flammability standards and is lead-free.
Switchcraft TA3MBX technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 51.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Tini Q-G® TA-X |
| Shell Finish | Chrome |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft TA3MBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.