
3-contact male audio connector with straight, solder termination. Features a metal body and shell made from copper alloy with nickel plating, offering shielded performance. Rated for 5A current and 125V AC, with a temperature range of -55°C to 85°C. Complies with UL flammability rating UL94 V-0 and is lead-free.
Switchcraft TA3MLX technical specifications.
| Approvals | UL |
| Body Material | Metal, Copper Alloy |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Tin |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 51.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | Tini Q-G® TA-X |
| Shell Finish | Nickel |
| Shell Material | Copper Alloy |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft TA3MLX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
